• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Nienhaus 320500 Tastor Konsum SD Shutter timer

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tastor Konsum SD

  • Display with clock
  • Week program:
  • Connection for sunlight/twilight sensor

Technical specifications

  • Switch performance: 1250 W
  • Power consumption: 1 W
  • Switching time: 2.5 minutes
  • Shutter delay: at least 0.5 seconds.
  • Power reserve: 18 hours
Product type

Shutter timer

Function Shutter control

Weekly program

SD sensor input

Random generator

Daily program

Operating voltage

230 V AC

Mounting type

Flush mount

Width

80 mm

Height

80 mm

Depth

60 mm

Dim

(W x H x D) 80 x 80 x 60 mm

Hub

Not required

n.rel.

Switching capacity

1250 W

Operating voltage

230 V AC

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 646667 Kaiser Nienhaus 320500 Tastor Konsum SD Shutter timer

Description

Roller shutter timer has 3 operating modes for selection. Automatic mode opens and closes the roller blind according to the set time. During manual controlling, you determine the opening or closing of roller shutter at a press of button The random function delays the programmed switching time by 1 - 31 minutes to simulate a presence. Furthermore, this watch offers a weekly program and the possibility to connect a sunlight/twilight sensor. The control panels (50 x 50 mm) are, integrate with adapter frame, easy to integrate in other switch-programs.

Features

  • Daytime program
  • Random generator
  • Week program
  • Sun control
  • Twilight control.

Scope of delivery

  • Roller shutter timer
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 75.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)