• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Nienhaus 336100 Limit switch

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Limit switch wind inc. sensor

  • Adjustable wind strength
  • Switch-on and switch-off delay
  • DIN-rail mounting

Technical specifications

  • Measuring range: 10 - 70 km/h, on-delay: 1 - 30 seconds, follow-up time: 3 - 240 seconds
Product type

Limit switch

Features

Incl. wind sensor

Operating voltage

230 V

Mounting type

DIN rail

Width

115 mm

Height

130 mm

Depth

170 mm

Dim

(W x H x D) 115 x 130 x 170 mm

Hub

Not required

n.rel.

Switching capacity

2000 W (800 W)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 646799 Kaiser Nienhaus 336100 Limit switch

Conformity certificate

Conformity certificate 646799 Kaiser Nienhaus 336100 Limit switch

Description

This limit switch for monitoring wind is universally used. In conjunction with the wind sensor, wind strengths from 2 to 8 can be captured. Exceeding the set wind strength is immediately indicated by an LED. After the lapse of the set switch-on delay, the relay contact is switched. Depending on the setting, the relay either remains active for only 2 seconds, or it will be permanently connected during the storm phase. The adjustable delay time thereby provides, even in small drops below the threshold, a continuously stable switching status.

Features

  • Adjustable wind speed, on delay, off delay and switching.

Scope of delivery

  • Limit switch
  • Wind sensor
  • Installation materials
  • User manual.

Hints

The illustration may differ from the original.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 738.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)