• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shutter timer Kaiser Nienhaus 320060 Tastor Mercato SD

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Roller shutter timer Tastor Mercato SD

  • Display with clock
  • Week program:
  • Connection for sunlight/twilight sensor

Technical specifications

  • Switch performance: 1250 W
  • Power reserve: 0.5 minutes
  • Switching time: 2.5 minutes
Product type

Shutter timer

Function Shutter control

Daily program

Random generator

Weekly program

SD sensor input

Operating voltage

230 V AC

Width

80 mm

Height

80 mm

Depth

60 mm

Dim

(W x H x D) 80 x 80 x 60 mm

Hub

Not required

n.rel.

Switching capacity

1250 W

Operating voltage

230 V AC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 646706 Shutter timer Kaiser Nienhaus 320060 Tastor Mercato SD

Description

With this roller shutter time switch with an easy-to-operate keypad there are 3 operation modes to choose from. Automatic mode opens and closes the roller blind according to their preset time. During manual controlling, you determine the opening or closing of the roller shutter at the press of a button. The random function delays the programmed switching time by 1 - 31 minutes to simulate a presence. Furthermore, this timer offers a weekly program and the connection option for a sunlight/twilight sensor. The operating areas (50 x 50mm) can be simply integrated, using adapter coverage, with other switching programs.

Features

  • Daytime program
  • Random number generator
  • Week program:
  • Sunlight control
  • Twilight control

Scope of delivery

  • Roller shutter timer
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)