• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Nienhaus 144100 Furohre Champion Wireless tubular motor 868 MHz 60 mm 345 W 50 Nm

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Wireless tubular motor Kaiser Nienhaus Furohre Champion 868 MHz 50 Nm

  • Simply by hand-held transmitter set
  • Automatic end-point setting
  • Patented No brake

Technical specifications

  • Current consumption max. 1.1 A
Product type

Wireless tubular motor

Series

Kaiser Nienhaus Furohre 868

Torque

50 Nm

Rotational speed

14 U/min

Motor power

345 W

Suitable for shutter axle Ø

60 mm

Limit switched

electrical

Obstacle detection

Yes

Operating voltage

230 V AC

Lead length

2 m

Width

620 mm

Weight

3400 g

Hub

Not required

n.rel.

Frequency

868 MHz

Frequency

868 MHz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1369180 Kaiser Nienhaus 144100 Furohre Champion Wireless tubular motor 868 MHz 60 mm 345 W 50 Nm

Description

The tubular motor Champion Furohre radio with its 50nm traction impresses mainly through its excellent running properties. This includes a particularly quiet running and a extreme pulling power, as well as the obstacle detection and the antifreeze protection. With the integrated 868 Mhz Radio receiver uses this series a very interference-resistant due frequency in the range of small radio systems, resulting in a high reliability is reflected. Ideal are the engines of the series Furohre Radio 868 in combination with the Mediola Smart Home control.

This text is machine translated.

Features

  • That can be activated obstacle detection and antifreeze protection
  • Pluggable connection cable 2.5 m
  • Integrated 868 Mhz radio receiver
  • Thermal cut-off.

Scope of delivery

  • Wireless tubular motor 50 Nm
  • Adapter/catches SW60
  • Motor
  • User manual.

More interesting products

(*All information is plus legal VAT)