• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shutter timer Kaiser Nienhaus 320050 Tastor mercato Flush mount

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Tastor Mercato, Shutter timing with a day program and random function

  • Easy time setting with memory function
  • Operating area 50x50mm
  • Can be built into other frame

Technical specifications

  • Switch performance: 1250 W
  • Power reserve: 0.5 minutes
  • Switching time: 2.5 minutes
Product type

Shutter timer

Function Shutter control

Memory function 24hrs

Daily program

Random generator

Operating voltage

230 V

Mounting type

Flush mount

Factory colour

Pure white

Width

80 mm

Height

80 mm

Depth

60 mm

Dim

(W x H x D) 80 x 80 x 60 mm

Hub

Not required

n.rel.

Switching capacity

1250 W

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 646693 Shutter timer Kaiser Nienhaus 320050 Tastor mercato Flush mount

Description

The roller shutter timer with an easily controllable large keypad has 3 operating modes for selection. Automatic mode opens and closes the roller blind according to their preset time. During manual controlling, you determine the opening or closing of roller shutter at a press of button The random function delays the programmed switching time by 1 - 31 minutes to simulate a presence.

Features

  • Daytime program
  • Random generator

Scope of delivery

  • Roller shutter timer
  • User manual.

More interesting products

(*All information is plus legal VAT)