• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Nienhaus 332500 332500 Multiple control unit

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Multiple control unit 230 V, top-hat rail version

  • Motor running time can be programd
  • Blind against running command
  • Single button can be connected in parallel

Technical specifications

Product type

Multiple control unit

Operating voltage

230 V AC

Mounting type

DIN rail

Width

18 mm

Height

80 mm

Depth

45 mm

Weight

150 g

Dim

(W x H x D) 18 x 80 x 45 mm

Hub

Not required

n.rel.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 355594 Kaiser Nienhaus 332500 332500 Multiple control unit

Description

Microprocessor-controlled multiple control unit 230 V in top-hat rail version. A motor is connected, the device can be connected to a single operation, as well as a central/group command. The relay offers the possibility of the engine running time from 3 to 240 seconds to program and a blind/counter-command can be programd.

This text is machine translated.

Scope of delivery

  • Multiple controller
  • User manual.

More interesting products

(*All information is plus legal VAT)