• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Nienhaus 331500 331500 Multiple control unit

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Multiple control unit 230 V

  • For a motor
  • Motor running time can be programd
  • Blind against running command

Technical specifications

Product type

Multiple control unit

Operating voltage

230 V AC

Mounting type

Flush mount

Width

42 mm

Height

42 mm

Depth

18 mm

Weight

150 g

Dim

(W x H x D) 42 x 42 x 18 mm

Hub

Not required

n.rel.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 355565 Kaiser Nienhaus 331500 331500 Multiple control unit

Description

Microprocessor-controlled multiple control unit 230 V in flush-mount design. A motor is connected, the device can be connected to a single operation, as well as a central/group command. The relay offers the possibility of the engine running time from 3 to 240 seconds to program and a blind/counter-command from 0.1 to 1.3 seconds can be programd.

This text is machine translated.

Features

  • Flush mounting
  • Single button can be connected in parallel
  • Automatic closing function (3 sec - 30 mins.).

Scope of delivery

  • Multiple controller
  • User manual.

More interesting products

(*All information is plus legal VAT)