

LED recessed light
230 V
1
Built-in LED
LED (monochrome)
6 W
6 W
400 lm
400 lm
3000 K
Warm white
Circular
120°
No frame
75 mm
IP65
IP65
White
PMMA
120 g
n.rel.
(Ø x H) 75 mm x 23 mm
Yes
3000 K
23 mm
9 mm
75 mm
Datasheet 2235683 Kanlux 29581 Arel LED recessed light LED (monochrome) Built-in LED 6 W White
User & Safety Instructions 2235683 Kanlux 29581 Arel LED recessed light LED (monochrome) Built-in LED 6 W White
The necessary accessories are required to use the article as described.