
1/3
LED recessed light
230 V
1
Built-in LED
LED (monochrome)
20 W
1710 lm
4000 K
Neutral white
Circular
120°
186 mm
IP65
White
PMMA
410 g
n.rel.
(Ø x H) 186 mm x 23 mm
Yes
4000 K
23 mm
186 mm
Datasheet 2235692 Kanlux 29592 Arel LED recessed light LED (monochrome) Built-in LED 20 W White
The necessary accessories are required to use the article as described.