• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 1.444-100.0 BLV 18-200 Battery *INT Rechargeable battery Blower, Vacuum

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-operated blower and suction device BLV 18-200 B

  • Turbo boost
  • Variable speed control
  • Selector lever for function setting
  • Second handle
  • '18V' Battery symbol on a grey background.
  • Battery icon symbol with a cross beside it and the text 'BATTERY NOT INCLUDED'.

Technical specifications

Product type

Blower

Operating type

Rechargeable battery

Rechargeable battery capacity (details)

5.0 Ah

Operating voltage

18 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2359382 Kärcher Home & Garden 1.444-100.0 BLV 18-200 Battery *INT Rechargeable battery Blower, Vacuum

Description

Not only fall the leaves in autumn. In spring and summer, fruit tree blossoms, leaves of withered flowers and all sorts of wilted green are still flowing on lawns, paths and terraces. There is someone who can finish almost any effort: The leaf blower and suction device BLV 18-200 Battery. The handy device with two-hand grip for an optimal weight distribution gets even wet leaves from difficult to access corners. The functional 3-in-1 device with a large bag volume is controlled by a selector lever, which also enables the suction and blowing functions in combination.
With a variable speed regulation the appropriate speed can be set for each task, so that the air speed can be adjusted to the desired cleaning effect from the loud ventilation up to the short-term used Turbo Boost. In order to ensure that handling is not tiring during longer work intervals, in addition to comfort in terms of ergonomics and weight, removable guide rollers were also used to make working more efficient and easier. The rechargeable battery is not included in the delivery.

This text is machine translated.

Scope of delivery

  • Battery-operated blower and suction, catching bag, shoulder strap

More interesting products

(*All information is plus legal VAT)