• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 1.645-421.0 BP 4 Deep Well Well pump 4600 l/h 43 m

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 309.00 / piece)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Kärcher deep well pump BP4 deep corrugated

  • Pump casing and thread made of stainless steel
  • On/Off switch at the end of the cable
  • Integrated pre-filter

Technical specifications

  • Minimum diameter well pipe: 150 mm
Product type

Well pump

Max. delivery head

43 m

Max. feed rate

4600 l/h

Max. discharge pressure

4.3 bar

Operating voltage

230 V

Power consumption (P1)

700 W

Connection

G1

Immersion depth

12 m

Max. cable length

15 m

Float switch

No

Length

105 mm

Width

105 mm

Height

710 mm

Dim

(L x W x H) 105 x 105 x 710 mm

Weight

7.10 kg

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1676286 Kärcher Home & Garden 1.645-421.0 BP 4 Deep Well Well pump 4600 l/h 43 m

Warranty Terms

Warranty Terms 1676286 Kärcher Home & Garden 1.645-421.0 BP 4 Deep Well Well pump 4600 l/h 43 m

Description

The submersion pressure pump BP4 deep corrugated is ideal for use of alternative water sources. It's suitable both for garden irrigation as well as in connection with a pressure switch to the in-house water supply. Thanks to ground water from your own (deep-) around the house and garden fountain can be a lot of precious drinking water saving. Pump casing and thread made from stainless steel, is very robust. An integrated pre-filter and a distance foot protect the water inlet of the pump during and after installation reliably against contamination. The attached 15 m long cable can be easily on the pump and thus enables a secure drain into the well shaft. Thanks to the on/off switch at the end of the pump is easy and safe to use. With the included hose connection 3/4" and 1" hoses can easily be connected to the pump can be connected. Includes integrated check valve.

This text is machine translated.

Features

  • Integrated non-return valve
  • Distance base as Installation Help
  • Integrated pre-filter
  • Possibility for rope fixation
  • Separate on/off switch at the end of the cable.

Scope of delivery

  • Deep well pump BP4 deep corrugated
  • 15 m connection cable
  • 15 m cable
  • Hose connection pieces in 1", 3/4" with hose clamp
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 319.99*

More interesting products

(*All information is plus legal VAT)