• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 2.445-246.0 Pruner replacement blade

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Saw blades wood

  • High-quality saw blade, made in Germany

Technical specifications

Product type

Pruner replacement blade

Dim

(L x W x H) 152 x 2 x 20 mm

Length

152 mm

Width

2 mm

Height

20 mm

Weight

100 g

Documents & Downloads

Datasheet

Datasheet 2859380 Kärcher Home & Garden 2.445-246.0 Pruner replacement blade

User & Safety Instructions

User & Safety Instructions 2859380 Kärcher Home & Garden 2.445-246.0 Pruner replacement blade

Warranty Terms

Warranty Terms 2859380 Kärcher Home & Garden 2.445-246.0 Pruner replacement blade

Description

Quality that convinces: With this you can cut branches precisely and with little effort. The saw blades can also be replaced quickly and easily thanks to the tool-less changing system.

This text is machine translated.

Scope of delivery

  • 2 pieces saw blades

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)