• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 2.645-023.0 PS 300 Circular sprinkler 490 - 706 m²

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Impulse sprinkler, circular sprinkler and sector sprinkler PS 300

  • For watering medium to large areas
  • Irrigation area max. 706 m²

Technical specifications

  • Water flow: 18.50 l/min.
  • Irrigation diameter (2 bar): ≤ 25 m.
  • Irrigation diameter (4 bar): ≤ 30 m.
  • Weight: 100 g
Product type

Circular sprinkler

Area type

Semicircle

Circular

Factory colour

Yellow

Black

Dim

(W x H x D) 113 x 212 x 52 mm

Range (min.)

0 m

Range (max.)

30 m

Sprinkling width (min.)

0 m

Sprinkling width (max.)

30 m

Type

Hose

Irrigated area

490 - 706 m²

Width

113 mm

Height

212 mm

Depth

52 mm

Hose connection

Hose connector

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2149371 Kärcher Home & Garden 2.645-023.0 PS 300 Circular sprinkler 490 - 706 m²

User & Safety Instructions

User & Safety Instructions 2149371 Kärcher Home & Garden 2.645-023.0 PS 300 Circular sprinkler 490 - 706 m²

Warranty Terms

Warranty Terms 2149371 Kärcher Home & Garden 2.645-023.0 PS 300 Circular sprinkler 490 - 706 m²

Description

Impulse regner, circular sprinkler and sector regner in one device: The impulse, circle and sector sprinkler PS 300 is suitable for watering medium to large areas and gardens. The maximum irrigation area is 706 square meters Depending on the requirements, the sprinkler is optionally equipped with spikes or sleds. The sprinkler can be easily connected to the garden hose and is compatible with all available click systems. Watering with Kärcher is watering with a head.

This text is machine translated.

Features

  • Adjustable explosive angle
  • Robust spike for uneven or sloping ground
  • Proven click system.

What kind of Lawn sprinklers, sprinklers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)