• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden Rain System® 2.645-229.0 Soaker hose 13 mm (1/2") Ø Hose length: 10 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.10)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Drip hose

  • Winter-proof

Technical specifications

  • Max. Pressure: 4 bar
Product type

Soaker hose

Hose connection

13 mm (1/2") Ø

Series

Rain System®

Irrigation frequency

On demand

Weight

0.5 kg

Length

10 m

Hose length

10 m

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2340450 Kärcher Home & Garden Rain System® 2.645-229.0 Soaker hose 13 mm (1/2") Ø Hose length: 10 m

User & Safety Instructions

User & Safety Instructions 2340450 Kärcher Home & Garden Rain System® 2.645-229.0 Soaker hose 13 mm (1/2") Ø Hose length: 10 m

Warranty Terms

Warranty Terms 2340450 Kärcher Home & Garden Rain System® 2.645-229.0 Soaker hose 13 mm (1/2") Ø Hose length: 10 m

Description

The 10 m long drip hose is part of Kärcher Rain Systems®. The water drips evenly out of the hose over the entire length, landing exactly where it is needed and thus provides for an extremely efficient irrigation of hedges and bushes. The hose can be shortened as required and extended with the help of I-pieces or branched with T-pieces (max. hose length: 50 m). The T-piece is particularly recommended for connection to the Kärcher Rain System®. By the laterally adjustable outlet the required water quantity for the drip hose can be set optimally. The two-layer hose is cadmium, barium and lead-free - and therefore completely harmless to health. Ideally, the hose is operated at up to 2 bar. The hose assembly is tool-free and is therefore particularly easy. The Kärcher Rain System® combines the advantages of micro-dripping and conventional irrigation, works with up to 4 bar pressure and can be individually adapted to almost every type of garden.

Features and benefitsof a drip hose for the Kärcher Rain System®
Direct irrigation along the plants.

Can be extended up to 50 m.
Uniform application over the entire length of the hose.

Quality garden hose
Environmentally friendly and safe to health.

Cadmium, barium and lead-free
Environmentally friendly and safe to health.

Winter-proof
Hose can also remain outdoors in winter.

The optimum pressure for the drip hose is 2 bar
Uniform application over the entire length of the hose.

Can also be used underground
The drip hose can be buried under a loose earth layer up to 5 cm deep.

This text is machine translated.

What kind of Garden Irrigation Systems are you looking for?

More interesting products

(*All information is plus legal VAT)