• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden Rain System® 2.645-227.0 Hose 15 mm (1/2") Ø Hose length: 10 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 2.20)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. Pressure (bar): 4
Product type

Hose

Hose connection

15 mm (1/2") Ø

Series

Rain System®

Irrigation frequency

On demand

Weight

1200 g

Hose length

10 m

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2340449 Kärcher Home & Garden Rain System® 2.645-227.0 Hose 15 mm (1/2") Ø Hose length: 10 m

User & Safety Instructions

User & Safety Instructions 2340449 Kärcher Home & Garden Rain System® 2.645-227.0 Hose 15 mm (1/2") Ø Hose length: 10 m

Warranty Terms

Warranty Terms 2340449 Kärcher Home & Garden Rain System® 2.645-227.0 Hose 15 mm (1/2") Ø Hose length: 10 m

What kind of Garden Irrigation Systems are you looking for?

More interesting products

(*All information is plus legal VAT)