• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden Rechargeable battery Hedge trimmer w/o battery 18 V Li-ion

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery hedge trimmer HGE 18-50 Battery

  • Rotating handle (Can be rotated in several steps up to 180°)
  • Grass clipping sweeper
  • Sawing function
  • Battery icon with an 'X', underneath which reads 'Battery not included'.
  • Symbol of a battery with '18V' inscription, placed on a grey background.

Technical specifications

Product type

Hedge trimmer

Operating type

Rechargeable battery

Technology

Li-ion

Rechargeable battery capacity (details)

5.0 Ah

Max. battery life

80 min

Battery voltage

18 V

No. of power packs included

0

Features

w/o battery

Weight

2.9 kg

Blade spacing

22 mm

Knife length

50 cm

Cut width

22 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2359373 Kärcher Home & Garden Rechargeable battery Hedge trimmer w/o battery 18 V Li-ion

Description

The battery-operated hedge trimmer HGE 18-50 Battery makes cutting hedges extremely comfortable. For example, it has a 180° rotating handle that prevents the arms or shoulders from getting tired in different working positions, such as vertical cutting. In addition, the attachable crop sweeper is a very useful tool. Because it ensures that the hedge cut does not fall into the hedge easily, but can be carried comfortably on the ground. The knife of the cordless hedge trimmer is diamond-ground, whereby an absolutely precise cutting result is achieved. In addition, the knife has an integrated knife tip protection including suspension eye. This protects buildings, floors and, of course, the blade itself from damage – and the device can be hung on the wall to save space. Another highlight of the cordless hedge trimmer is the saw function. With it, even thicker branches can be cut easily.

This text is machine translated.

Scope of delivery

  • Battery-operated hedge trimmer, blade guard, cut material sweeper

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 157.47€ 155.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)