• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Professional 1.042-512.0 MT CS 250/36 Lopper attachment

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panel-mounted lopper MT CS 250/36

  • Automatic chain greasingOREGON® saw chain and guide railCompact dimensions

Technical specifications

  • 250 mm guide railDriver's strength 1.3 mmChain speed: 12 m/s
Product type

Lopper attachment

Dim

(L x W x H) 940 x 120 x 130 mm

Length

940 mm

Width

120 mm

Height

130 mm

Weight

1.9 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2758294 Kärcher Professional 1.042-512.0 MT CS 250/36 Lopper attachment

User & Safety Instructions

User & Safety Instructions 2758294 Kärcher Professional 1.042-512.0 MT CS 250/36 Lopper attachment

Description

The comfortable and, in particular, safe cutting and detracting trees from the ground becomes a simple matter with the MT CS 250/36 pushbutton for our cordless multi-tool MT 36 BP. The changing attachment also reaches difficult to access branches and thanks to its compact design, a track length of 25 centimeters and a saw chain division of 1/4" allows fast and especially precise cuts during tree maintenance.

This text is machine translated.

Scope of delivery

  • Chain protectionGuide railSaw chain

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)