Durable, 8 mm hardened steel chain with 5-digit combination lock
Ideal for bicycles, gates, items and equipment stored in garages, e.g. tools and lighting
Textile cover protects against paint damages and cutting attacks
Through-hardened, square steel links - extra protection against metal saws and cutting attacks
5-digit combination lock - 100,000 combinations
Break-proof
Resettable to a number combination of your own choice
Large, user-friendly setting wheel
Technical specifications
Product type
Chain lock
Shutter type
Combination lock
Weight
1305 g
Factory colour
Black
Content
1 pc(s)
Length
1000 mm
Documents & Downloads
Datasheet
Datasheet 2971094 Kasp K470810D Chain lock Black Combination lock
User & Safety Instructions
User & Safety Instructions 2971094 Kasp K470810D Chain lock Black Combination lock
Description
Kasp chain combination lock 8 x 1000 mm, a 8 mm hardened steel chain with 5-digit combination lock offers protection without keys for situations, in which average security is necessary.
Kasp chain combination lock 8 x 1000 mm, a 8 mm hardened steel chain with 5-digit combination lock offers protection without keys for situations, in which average security is necessary.