• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein CAS 06 SAT antenna 57 cm Reflective material: Aluminium White

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Kathrein CAS 06 SAT-antenna Ø 57 cm

  • 57cm sat-aluminum reflector powder-coated

Technical specifications

Product type

SAT antenna

Dish diameter

57 cm

Reflective material

Aluminium

Pole mount (min.)

38 mm

Pole mount (max.)

60 mm

Factory colour

White

Weight

4.8 kg

Documents & Downloads

Datasheet

Datasheet 3479076 Kathrein CAS 06 SAT antenna 57 cm Reflective material: Aluminium White

User & Safety Instructions

User & Safety Instructions 3479076 Kathrein CAS 06 SAT antenna 57 cm Reflective material: Aluminium White

Description

The CAS 06 SAT-antenna of Kathrein digital systems is the solution for optimal SAT-reception even with the smallest mechanical dimensions. With a diameter of only 57 cm and a powder coating in white (similar to RAL 9002), the reflector made of proven aluminum design offers best corrosion resistance.
LNB bracket made from galvanized, rust-free steel plate

This text is machine translated.

Features

  • Suitable for Kathrein LNB UAS 5..ER and UAS 6..er Series
  • Material and corrosion resistance: The reflector is made of powder-coated aluminum. The mast mounting is made of hot-dip galvanized steel plate.

What kind of SAT Dishes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)