• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein ESN 100 Network outlet Flush mount Insert with main panel and frame CAT 6A Pure white (RAL 9010)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kathrein ESN 100 network socket

  • Class EA (500 MHz) 10 Gigabit according to ISO/IEC 11801
  • 40° outlet, LSA terminals
  • Labeling plate with clear cover
  • Fully shielded aluminum die-cast housing
  • Design-able, compatible with all common switch programs (UAE) installable in switch boxes and hollow wall sockets as well as installation channels POE-enabled according to IEEE 802.3af 15.4 W, IEEE 802.3at 30 W and IEEE 802.3bt 90 W.
  • RJ45 contacts made of phosphor bronze, 40-80 μ" nickel-plated, contact area gold-plated
  • Including cover frame and central plate made of ABS
  • LSA-contacts made of phosphor bronze, tin-plated/nickel-plated
  • Color code / allocation options: EIA/TIA 568A , EIA/TIA 568B wire thickness suitable for AWG22/1 - AWG26/1
  • This text is machine translated.

Technical specifications

Product type

Network outlet

Mounting type

Flush mount

Type

Insert with main panel and frame

CAT 6A

Factory colour

Pure white (RAL 9010)

Switch type function

Network junction box

Switch type component

Insert

Similar RAL

9010

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2308322 Kathrein ESN 100 Network outlet Flush mount Insert with main panel and frame CAT 6A Pure white (RAL 9010)

Description

Features

  • Network socket
  • Flush-mounted
  • Cat. 6A
  • 500 MHz
  • 2-port
  • Shielded
  • White
  • Right/Left.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)