• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect 1307371002-I Network outlet Flush mount Insert with main panel and frame CAT 6 1 port Pure white

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

BTR CAT 6 RAL 9010 UP network socket 1 port

  • Compatible design central piece leading to manufacturer
  • Cable entry on 8 sides
  • Mountable in the 58-mm flush-mounted beaker
  • Symbol image for Metz Connect 1307371002-I Network outlet Flush mount Insert with main panel and frame CAT 6 1 port Pure white

Technical specifications

Product type

Network outlet

Mounting type

Flush mount

Type

Insert with main panel and frame

CAT 6

No. of LAN ports

1 x

Features

Compact

Factory colour

Pure white

Cable feed

universal

Switch type function

Network junction box

Switch type component

Insert

Similar RAL

9010

Port

1 port

Fitting type (details)

Flush-mounted

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 990645 Metz Connect 1307371002-I Network outlet Flush mount Insert with main panel and frame CAT 6 1 port Pure white

Description

Compact CAT 6 data socket with a low installation depth. The screw connection of the flap for the strain relief and screen inspection can take place from the front. The connection with LSA tool can also be done from front. The cable feed is possible in 8 positions, which makes a perfect mounting with cable reserve with minimum effort possible in the first place.

Features

  • CAT 6 12C-de-embedded 250 MHz tested and certified to EN 50173-1:2007 GHMT
  • Class EA Link tested 500 MHz, suitable for 10 Gb Ethernet.

Scope of delivery

  • Box [Delete for UK]
  • Cover frame

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 58.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)