• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein EXD 2532 SAT single cable multiswitch Inputs (multiswitches): 5 (4 SAT/1 terrestrial) No. of participants: 32 S

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 359.00 / piece)
€ 359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

SAT single cable multiswitch

Type (active/passive)

Active

Inputs (multiswitches)

5 (4 SAT/1 terrestrial)

Participants

32

Min. frequency

5 MHz

Max. frequency

2350 MHz

Features

Standby mode

Width

115.5 mm

Height

148 mm

Depth

44 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1507201 Kathrein EXD 2532 SAT single cable multiswitch Inputs (multiswitches): 5 (4 SAT/1 terrestrial) No. of participants: 32 S

Description

Configurable through multi-switch to plant expansion to two single-cable connections for up to 32 user tapes or static mode
Kathrein power-saving: As soon as no receiver more active,, a signal is effected to the highend multi-switch via the master vertical low, then the voltage supply for the LNB switches off
Optional supply with Ncf 18 possible

This text is machine translated.

Features

  • Single-cable multi-switch second generation digital channel-stacking switch (dCSS) with the latest full band capture technology
  • Cascading Twin Multi-switch. For both outputs are different configurations / number of user tapes by rotary switch selectable
  • 32 User bands on two outputs for maximum operational safety and slim distribution
  • Max. 30 User bands on one output, legacy function on the second output
  • Static Mode: 27 transponders with programs are pre-assigned, operation without DiSEqC™ possible
  • Single-command set EN 50494 and EN 50607 new, advanced command set (SCD2) are supported
  • The integrated AGC (Automatic Gain Control) ensures a constant output level of the Sat IF signals and for more reserve in the distribution
  • Multi-tuner devices, for example, UFS 926, with a variety of user bands are supplied on a low-guide
  • PIN code: protection of the participants frequency before accessing of another participant. A flat-wide installation is thus possible
  • It can be cascaded up to eight multi-switch
  • Through the power-saving concept uses the multi-switch no power from the Ncf 18, if no receiver is switched on
  • LED as an installation help and troubleshooting
  • QR code for user bands and instructions for use
  • For indoor installation

Scope of delivery

  • Multiswitch

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 405.99*

What kind of SAT 5-Way Multiswitches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)