• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein EXR 221 SAT single cable multiswitch 2 Inputs (multiswitches): 3 (3 SAT/0 terrestrial) No. of participants: 2 Q

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 1 x 2 subscriber connections
  • Inputs: 1x terrestrial/2x Sat-IF
  • Frequency range 5-862/950-2150 MHz
  • Connection damping (terrestrial) 1/- dB
  • Amplification for subscriber connection (Sat) -/0 dB
  • Decoupling Inputs: -/30 dB
  • Operating level: -/85 dBµV
  • Subscriber frequency/SCR address Receiver 1/Receiver 2: 1284/0 / 1400/1 MHz
  • Permissible supply voltage at the subscriber output: 12-14 V.
  • Remote supply voltage at the inputs: 18.4/13.3 V.
  • Max. Remote feed current (supply from receiver): 80 mA
  • Max. Remote feed current (supply from power supply): 250 mA
  • Permissible ambience temperature: -20 to +55 °C
  • Connections: F-connectors
Product type

SAT single cable multiswitch 2

Inputs (multiswitches)

3 (3 SAT/0 terrestrial)

Participants

2

Quad LNB compatibilty

Yes

Features

Quad LNB compatible

Standby mode

Width

35 mm

Height

117 mm

Depth

23 mm

Factory colour

Multicolour

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818395 Kathrein EXR 221 SAT single cable multiswitch 2 Inputs (multiswitches): 3 (3 SAT/0 terrestrial) No. of participants: 2 Q

Description

Features

  • - Single-cable mini multi-switch for distribution of digital Sat-IF signals (including HDTV) and terrestrial signals via a cable for a twin receiver or two single receivers in a single family household
  • - No restriction in the variety of programs - the complete program range of up to two satellites is transmitted
  • - the single-cable mini multi-switch does not contain its own switching matrix. It is therefore connected to two free connections of a multi-switch (e.g. EXR 2908) or on two connections of a twin or quad-feed system (e.g. UAS 585)
  • - the single-cable mini multi-switch generates the 14/18 V and 22 kHz required to control and supply the connected multi-switch or feed system as well as the DiSEqC-CTM commands, from the output voltage of the receiver
  • - If all receivers are switched off, the single-cable mini-multi-switch does not need any current
  • - for transponder selection, special tuner components, so-called SCR (Satellite Channel Router), are integrated in the single-cable mini multi-switch for conversion to the subscriber frequencies
  • - Each receiver is assigned a fixed subscriber frequency (a twin receiver requires two subscriber frequencies)
  • - Corresponds to the SCR single-cable standard in accordance with EN 50494, i.e. the connected receivers must also comply with this standard
  • - the reception of the terrestrial range 5-862 MHz via input A is also possible when the satellite receiver is switched off
  • - for operating a feed system with more than 80 mA or multi-switches with more than 2 x 40 mA current consumption, the connection of the mains adapter NCF 18 (not included in the delivery) is necessary at the socket marked DC
  • - suitable for indoor mounting
  • This text is machine translated.

Scope of delivery

  • Kathrein EXR221 Unicable multi-switch 2 on 1x2

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 206.98*

What kind of SAT 5-Way Multiswitches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)