• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein EXR 25016 SAT multiswitch Inputs (multiswitches): 5 (4 SAT/1 terrestrial) No. of participants: 16 Standby mode,

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EXR 25016 multi-switch

  • High capacity and versatility: the multi-switch can cascaded and allows the distribution of four satellite levels and terrestrial signals. It has five inputs (1 x terr. And 4 x sat-ZF) and 16 subscriber connections
  • Efficiency through Kathrein-Power-Saving: The Kathrein-Power-Saving function switches off the LNB voltage supply as soon as no receiver is active anymore

Technical specifications

  • 14/18 V, 0/22 kHz control /Max. Output level 109 dBµV. / External power supply required via power supply NCF 18. / Protection class IP 30.
Product type

SAT multiswitch

Inputs (multiswitches)

5 (4 SAT/1 terrestrial)

Participants

16

Quad LNB compatibilty

Yes

Min. frequency

5 MHz

Max. frequency

2150 MHz

Features

Standby mode

Quad LNB compatible

Width

239 mm

Height

148 mm

Depth

43 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3479038 Kathrein EXR 25016 SAT multiswitch Inputs (multiswitches): 5 (4 SAT/1 terrestrial) No. of participants: 16 Standby mode,

User & Safety Instructions

User & Safety Instructions 3479038 Kathrein EXR 25016 SAT multiswitch Inputs (multiswitches): 5 (4 SAT/1 terrestrial) No. of participants: 16 Standby mode,

Description

Maximise your signal distribution with the Kathrein EXR 25016.
This cascaded multi-switch was developed for indoor mounting and reliably distributes signals from the terrestrial range (5 - 862 MHz) and four SAT-levels (950 - 2150 MHz).
With 5 inputs and 16 subscriber connections, it offers maximum flexibility. An integrated amplifier and pre-phase provide for optimum signal quality and low connection attenuations. Even with switched off satellite receiver the reception of the terrestrial range is possible. Rely on high decoupling (up to 40 dB base decoupling) and save energy with Kathrein Power saving

This text is machine translated.

What kind of SAT 5-Way Multiswitches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)