• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern RIB 10K-3HM Retail scales RIB 10K-3HM Weight range 15 kg Readability 2 g, 5 g rechargeable, via PSU Multicolour

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

High-quality retail shop scales with a large article memory, comfortable operating philosophy, and calibration approval [M]

  • High display backlit, on stand, stand height approx. 530 mm, only RIB-HM, cannot be retrofitted
  • Secondary display on the back of the scale (only for models without high display)
  • Three displays for weight (calibratable), basic price, sales price
  • 10 direct price buttons for frequently recurring item prices
  • Storage (PLU) for 20 article prices
  • Power management: Backlight off after 5 seconds, can be switched off
  • Dirt-repellent design by water gutters on the edge of the housing and sealing rings over the upper housing intakes,
  • This text is machine translated.

Technical specifications

Weight range

15 kg

Product type

Retail scales

Readability

2 g

5 g

Display

Digital

Power supply (LOV)

rechargeable

via PSU

Manufacturer's standards (no certificate)

Factory colour

Multicolour

Power supply (details)

220 V - 240 V AC 50 Hz

Dim

(L x W x H) 115 x 325 x 115 mm

Weight

3.8 kg

Calibratable

Yes

Calibration service

963-128

Weighing plate

Stainless steel

Width

325 mm

Height

115 mm

Length

115 mm

Reproducibility

0.002 kg

0.005 kg

Type

RIB 10K-3HM

Features

Calibratable

Calibratable

Top plate (width)

315 mm

Top plate (length)

225 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1551754 Kern RIB 10K-3HM Retail scales RIB 10K-3HM Weight range 15 kg Readability 2 g, 5 g rechargeable, via PSU Multicolour

User & Safety Instructions

User & Safety Instructions 1551754 Kern RIB 10K-3HM Retail scales RIB 10K-3HM Weight range 15 kg Readability 2 g, 5 g rechargeable, via PSU Multicolour

Information

Information 1551754 Kern RIB 10K-3HM Retail scales RIB 10K-3HM Weight range 15 kg Readability 2 g, 5 g rechargeable, via PSU Multicolour

Description

Hints

The selected product is a calibration approved part.If there is a need to be calibrated according to EU directives, please order the conformity assessment (calibration) via the optional accessories.Subsequent initial calibration is not possible.In the case of articles with first-time verification, the right of withdrawal is fundamentally excluded.Under the EU Directive 2014/31/EU, scales must be officially conformity-assessed ("calibrated") when used as follows:a) in the course of business, if the price of a commodity is determined by weighing.b) in the manufacture of medicinal products in pharmacies and in analyzes in the medical and pharmaceutical laboratories.c) for official purposes.d) in the manufacture of prepackages.e) in medicine.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.