
Highlights & Details
High-quality retail shop scales with a large article memory, comfortable operating philosophy, and calibration approval [M]
- High display backlit, on stand, stand height approx. 530 mm, only RIB-HM, cannot be retrofitted
- Secondary display on the back of the scale (only for models without high display)
- Three displays for weight (calibratable), basic price, sales price
- 10 direct price buttons for frequently recurring item prices
- Storage (PLU) for 20 article prices
- Power management: Backlight off after 5 seconds, can be switched off
- Dirt-repellent design by water gutters on the edge of the housing and sealing rings over the upper housing intakes,
- This text is machine translated.
Technical specifications
- Weight range
6 kg
- Product type
Retail scales
- Readability
1 g
2 g
- Display
Digital
- Power supply (LOV)
rechargeable
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Power supply (details)
220 V - 240 V AC 50 Hz
- Dim
(L x W x H) 115 x 325 x 115 mm
- Weight
3.2 kg
- Calibratable
Yes
- Calibration service
963-128
- Weighing plate
Stainless steel
- Width
325 mm
- Height
115 mm
- Length
115 mm
- Reproducibility
0.001 kg
0.002 kg
- Type
RIB 6K-3M
- Features
Calibratable
Calibratable
- Top plate (width)
294 mm
- Top plate (length)
225 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1552491 Kern RIB 6K-3M Retail scales RIB 6K-3M Weight range 6 kg Readability 1 g, 2 g rechargeable, via PSU Multicolour
User & Safety Instructions
User & Safety Instructions 1552491 Kern RIB 6K-3M Retail scales RIB 6K-3M Weight range 6 kg Readability 1 g, 2 g rechargeable, via PSU Multicolour
Information
Information 1552491 Kern RIB 6K-3M Retail scales RIB 6K-3M Weight range 6 kg Readability 1 g, 2 g rechargeable, via PSU Multicolour
Description
Hints
The selected product is a calibration approved part.If there is a need to be calibrated according to EU directives, please order the conformity assessment (calibration) via the optional accessories.Subsequent initial calibration is not possible.In the case of articles with first-time verification, the right of withdrawal is fundamentally excluded.Under the EU Directive 2014/31/EU, scales must be officially conformity-assessed ("calibrated") when used as follows:a) in the course of business, if the price of a commodity is determined by weighing.b) in the manufacture of medicinal products in pharmacies and in analyzes in the medical and pharmaceutical laboratories.c) for official purposes.d) in the manufacture of prepackages.e) in medicine.
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














