• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Keysonic ACK-3410 USB Keyboard German, QWERTZ Black Built-in touchpad, Mouse buttons

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Keysonic ACK-3410 USB keyboard

  • Modern design in noble, matt-black soft skin coating
  • New Smart Multi-touch pad
  • Full functionality of a keyboard + mouse
  • High-quality X-Type membrane technology
  • Ideal space-limited environments
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.

Technical specifications

Product type

Keyboard

Interfaces

USB

Keyboard layout

German, QWERTZ

Transfer type

USB

Data input device features

Built-in touchpad

Mouse buttons

Cable length

2.00 m

Factory colour

Black

Supported OS

Windows

Width

220 mm

Height

20 mm

Depth

150 mm

Weight

320 g

Power supply

USB (built-in)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1673317 Keysonic ACK-3410 USB Keyboard German, QWERTZ Black Built-in touchpad, Mouse buttons

User & Safety Instructions

User & Safety Instructions 1673317 Keysonic ACK-3410 USB Keyboard German, QWERTZ Black Built-in touchpad, Mouse buttons

Description

Fits anywhere
The ACK-3410 is so compact that it can be easily into smaller working environments einpasst. When the width of about 22 cm does not need to be on basic functions such as a Numpad be dispensed with. Thanks to a multi-touch pads can even on an extra mouse be dispensed with. This makes it possible to save additional space. Through 200 cm cable can be flexibly used and must not be used in the immediate vicinity of the workstation.

Compact design
Super Mini keyboard with soft skin. The keyboard offers a pleasant haptics and is ideal for the application in space limited environment. The design is simple, timeless and the essential reduced and thus leaves other devices the stage. But on the silent helper is relied upon by the cable bondage he is never the blow.

Smart Touch-pad
In the keyboard is a multi-touch-pad with two separate mouse buttons are integrated. Through the intelligent recognition of the input, with one to three fingers, various commands such as mouse move, double click, drag objects, scroll and right-click. The touchpad replaces functional classic mouse and thus provides for an additional space savings.

X-Type membrane technology
Due to the high-quality X-Type membrane technology is the key stroke haptic particularly pleasant and quiet.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 88.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)