
1/2
Image similar


Twin ferrule
0.75 mm²
8 mm
Partially insulated
Grey
DIN
1000 pc(s)
Cathode copper, tin plated
19
8708
PP
15 mm
0.75 mm² x 8 mm
Yes
up to +105 °C
8708
Datasheet 736469 Klauke 8708 Twin ferrule 0.75 mm² Partially insulated Grey 1000 pc(s)
User & Safety Instructions 736469 Klauke 8708 Twin ferrule 0.75 mm² Partially insulated Grey 1000 pc(s)