• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 337729 DT 350 A Extra Diamond cutting disc Diameter 300 mm Bore diameter 25.4 mm Asphalt, Limestone 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DT 350 A diamond cutting discs, 300 x 2.8 x 25.4 mm 18 segments 40 x 2.8 x 10 mm, wide toothed

  • Diamond cutting disc with outstanding price performance ratio for general repair work
  • Specially developed for applications on asphalt
  • Angular protection segment to avoid back loops and optimum protection of the master blade
  • 'Water resistance' symbol featuring a shield, water droplets, and a plus sign inside a circle.
  • Symbol of a windshield defroster, showing air flow directed towards a windshield to clear fog or frost.
  • Cross-section diagram of a gear showing teeth and circular design, highlighting mechanical structure.
  • Symbol inside a circle showing a two-legged figure with a straight back labelled '90°', crossed by two lines indicating incorrect posture.
  • 'Black and white icon depicting a tire, a droplet with a plus sign, and a droplet with a slash, suggesting water-repellent feature.'
  • Windshield defrost indicator icon, showing a bent rectangle with curved lines and an arrow pointing downward, suggesting air direction.
  • A close-up illustration of a tire tread design inside a circle, highlighting grooves and patterns for enhanced traction.
  • A symbol showing a crossed-out figure with a bent knee and '90°', indicating to avoid bending or sitting with a 90-degree angle.
  • Circular saw blade with a starburst icon indicating a warning or danger, likely related to the blade's operation or maintenance.
  • A line drawing of a circular saw, showing the blade guard and handle, often used for cutting wood or other materials in construction.
  • '10 kW' next to a line drawing of a small steamroller, indicating power output.

Technical specifications

  • Usage type: Petrol separator, joint cutter
  • Aggressivity: Medium
  • Design: Laser welded
  • Segmentation: Widely interlinked
  • Service life: Low
  • Top speed 100 m/s.
  • Maximum speed 6400 rpm
  • Machine type: Joint cutter
  • Edge design: Wide teethed
  • Number of segments: 18 pcs
  • Segment width 2.8 mm
  • Segment height 10 mm
  • Segment length 40 mm
Product type

Diamond cutting disc

Material suitability

Asphalt

Limestone

Bore Ø

25.4 mm

Dim

(Ø) 300 mm

(Ø)

300 mm

Rotational speed (max.)

6400 U/min

Features

Diamond

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3530270 Klingspor 337729 DT 350 A Extra Diamond cutting disc Diameter 300 mm Bore diameter 25.4 mm Asphalt, Limestone 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3530270 Klingspor 337729 DT 350 A Extra Diamond cutting disc Diameter 300 mm Bore diameter 25.4 mm Asphalt, Limestone 1 pc(s)

Information

Information 3530270 Klingspor 337729 DT 350 A Extra Diamond cutting disc Diameter 300 mm Bore diameter 25.4 mm Asphalt, Limestone 1 pc(s)

Description

The laser-welded DT 350 A extra with angular protection segments is Ideal for cutting asphalt. It offers proven Klingspor brand quality with good cutting power at an attractive price.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)