• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 337732 DT 350 A Extra Diamond cutting disc Diameter 350 mm Bore diameter 20 mm Asphalt, Limestone 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klingspor 337732 DT 350 A Extra Diamond cutting disc Diameter 350 mm Bore diameter 20 mm Asphalt, Limestone 1 pc(s)

  • Diamond cutting disc with outstanding price performance ratio for general repair work
  • Specially developed for applications on asphalt
  • Angular protection segment to avoid back loops and optimum protection of the master blade
  • 'A graphic showing a tire on the left, a water droplet with a plus sign, and a droplet with a slash, indicating wet and dry conditions.'
  • A black and white icon of a windshield and wiper with an arrow pointing downward, indicating the action of windshield wiping.
  • 'Stylized tire tread pattern in a circular design, featuring unique grooves.'
  • A crossed-out circle contains a stylized graphic of a 90-degree angle, indicating that such angling is not allowed.
  • 'Do not wet' symbol showing a water drop with a plus sign and a crossed-out water drop inside a circle.
  • Windshield defrost symbol indicating air flow direction to clear fog or ice from the glass.
  • Circular saw blade icon with teeth around the edge, representing cutting or woodworking. Simple black and white line drawing.
  • A diagram of a 90-degree angle with a cross through it, indicating prohibition or restriction within a circular border.
  • 'A circular saw blade with a jagged design being sharpened by a laser beam, depicted within a circle frame, suggesting precision.'
  • A simplified black and white illustration of a chainsaw with a large circular saw blade.
  • '10 kW' text next to a line drawing of a rolling construction machine, indicating its power capacity.

Technical specifications

  • Usage type: Petrol separator, joint cutter
  • Aggressivity: Medium
  • Design: Laser welded
  • Segmentation: Widely interlinked
  • Service life: Low
  • Top speed 100 m/s.
  • Maximum speed 5500 rpm
  • Machine type: Engine disconnecting grinder
  • Edge design: Wide teethed
  • Number of segments: 21 pcs
  • Segment width 3.2 mm
  • Segment height 10 mm
  • Segment length 40 mm
Product type

Diamond cutting disc

Material suitability

Asphalt

Limestone

Bore Ø

20 mm

Dim

(Ø) 350 mm

(Ø)

350 mm

Rotational speed (max.)

5500 U/min

Features

Diamond

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3530271 Klingspor 337732 DT 350 A Extra Diamond cutting disc Diameter 350 mm Bore diameter 20 mm Asphalt, Limestone 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3530271 Klingspor 337732 DT 350 A Extra Diamond cutting disc Diameter 350 mm Bore diameter 20 mm Asphalt, Limestone 1 pc(s)

Information

Information 3530271 Klingspor 337732 DT 350 A Extra Diamond cutting disc Diameter 350 mm Bore diameter 20 mm Asphalt, Limestone 1 pc(s)

Description

The laser-welded DT 350 A extra with angular protection segments is Ideal for cutting asphalt. It offers proven Klingspor brand quality with good cutting power at an attractive price.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)