• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor DB 600 F Supra 325527 Drill bit 8 mm 1 pc(s)

1/2
Image similar
Product type
Drill bit
Drill hole Ø
8 mm
Material
Diamond
Material suitability
Ceramics
Ceramics
Oven tiles (enamel)
Working length
40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DB 600 F drill bits, 8 x 40 mm 1 segments 10 mm, closed edge 1/4" bit, hexagonal

  • Dry drill for precise drilling of hard materials such as porcelain tiles, granite tiles and tiles
  • Clean edges
  • Precise holes
  • No bursting, jumping, splintering
  • Integrated cooling wax
  • 'Avoid water contact, blade is sharp; risk of injury or damage.' Symbol shows water droplet, a blade, and an exclamation mark.
  • A symbol of a faucet with a dripping water droplet and an exclamation mark inside a circle, indicating a water leak or warning.
  • Illustration of a handheld percussion massager with a rounded head, detailed with ergonomic handle and vent slots, shown in profile view.

Technical specifications

  • Usage: Drill
  • Aggressivity: High
  • Design: Vacuum soldered
  • Edge: Closed
  • Maximum speed 3000 rpm
  • Edge design: Closed edge
  • Diameter 8 mm
  • Number of segments: 1 pcs
  • Segment height 10 mm
  • Usable length 40 mm
Product type

Drill bit

Drill hole Ø

8 mm

Material

Diamond

Material suitability

Ceramics

Ceramics

Oven tiles (enamel)

Working length

40 mm

Tool holder

1/4" (6.3 mm) hex

Shank Ø

8.38 mm

Documents & Downloads

Datasheet

Datasheet 3530406 Klingspor DB 600 F Supra 325527 Drill bit 8 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3530406 Klingspor DB 600 F Supra 325527 Drill bit 8 mm 1 pc(s)

Information

Information 3530406 Klingspor DB 600 F Supra 325527 Drill bit 8 mm 1 pc(s)

Description

The self-cooling and self-sharpening diamond drill bit DB 600 F Supra is Ideal for the exact drilling of hard tiles. The professional dry drill for everyday use offers very long service life and a very good price-performance ratio.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)