• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 00 20 13 Tool kit VDE 5-piece

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

5pcs. Knipex VDE Toolkit 00 20 13

  • A professional-grade kit for your safety
  • 'A green and a red arrow point in opposite directions on a grey background, symbolising conflict or choice.'
  • Symbol image for Knipex 00 20 13 Tool kit VDE 5-piece
  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image depicts a black cross in a black circle on a white background.
  • The image shows the GS mark for 'tested safety', the VDE certificate for electrical safety standards in Germany.

Technical specifications

Product type

Tool kit

Range of uses

VDE

Length

370 mm

Width

172 mm

Dim

(L x W) 370 mm x 172 mm

Weight

850 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 800136 Knipex 00 20 13 Tool kit VDE 5-piece

Description

All tools are VDE-tested according to DIN EN 60900. Spot checked in a water bath at 10,000 V. The effective non-slip effect of the soft yellow plastic cushioning inserted in the hand grips helps achieve high torque when using these tools. The obvious red and yellow VDE insulation clearly differentiates these tested tools from non-insulated tools. Clamp chrome head.

Scope of delivery

  • Side-cutting pliers 160 mm for soft/hard wire to 4/2 mm Ø
  • Flat-round pliers with cutter 200 mm for medium/hard wire to 3.2/2.2 mm Ø
  • 2 slot screwdrivers 0.6 x 3.5 x 100/1.0 x 5.5 x 125 mm
  • Phillips cross-head screwdriver 2 x 100 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 150.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)