• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 16 95 03 SB ErgoStrip® PV Abmantelungswerkzeug Cable jacket stripping knife Suitable for Round cable, Solar cable

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable jacket stripping knife

Suitable for

Round cable

Solar cables

Operating range (diameter)

4 up to 6 mm

Working area diameter (min.)

4 mm

Operating range (diameter) (max.)

6 mm

Working area (cross section)

0.2 up to 4 mm²

Working area cross section (min.)

0.2 mm²

Operating range (cross section) (max.)

4 mm²

Material

Plastic

Length

135 mm

Suitable for

Knipex

Width

300 mm

Weight

70 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3406163 Knipex 16 95 03 SB ErgoStrip® PV Abmantelungswerkzeug Cable jacket stripping knife Suitable for Round cable, Solar cable

User & Safety Instructions

User & Safety Instructions 3406163 Knipex 16 95 03 SB ErgoStrip® PV Abmantelungswerkzeug Cable jacket stripping knife Suitable for Round cable, Solar cable

Description

16 95 03 SB Knipex ErgoStrip® PV stripping tool For fast and precise stripping and stripping of all common round and wet room cables (e.g. NYM cables 3 x 1.5 mm² to 5 x 2.5 mm²), data cables (e.g. twisted pair) and coaxial cables. Innovative, ergonomic pistol-grip design for easy cutting, pulling and longitudinal cutting of the sheath. Conically slender tool ends for better accessibility in confined spaces. Wire stripping device for cross sections 0.2 / 0.3 / 0.8 / 1.5 / 2.5 / 4 mm². Simplified insertion of single conductor for stripping through point strips. With opening spring and locking device. Comfortable insertion of coaxial and data cable thanks to opening help. Multi-component design with soft plastic zone for comfortable handling and secure hold.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 62.98*

What kind of Wire Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)