
Number
Total (€ 129.99 / piece)
€ 129.99
incl. VAT
14-day return policy included
Highlights & Details
Knipex 97 52 23 Crimper Non-insulated cable lugs, Connector 16 up to 25 mm²
- Pliers burnished
- Handles with non-slip plastic covers
- Also for two-hand operation
Technical specifications
- AWG 5 + 3
- Number of cavities: 2 pcs.
- Product type
Crimper
- Manufacturer part #
97 52 23
- Range of uses
Non-insulated cable lugs
Connector
- Crimp area
16 up to 25 mm²
- Crimp area AWG
3 up to 5 awg
- Crimp area (min.)
16 mm²
- Crimp area (max.)
25 mm²
- Crimp area AWG (min.)
5 awg
- Crimp area AWG (max.)
3 awg
- Length
250 mm
- Material
Chromium-vanadium electric furnace steel
- Material properties
burnished
tempered
- Width
100 mm
- Height
50 mm
- Weight
565 g
- Suitable for
16 + 25 mm²
- Type
97 52 23
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 822451 Knipex 97 52 23 Crimper Non-insulated cable lugs, Connector 16 up to 25 mm²
User & Safety Instructions
User & Safety Instructions 822451 Knipex 97 52 23 Crimper Non-insulated cable lugs, Connector 16 up to 25 mm²
Description
The Knipex 97 52 23 Crimper Non-insulated cable lugs, Connector 16 up to 25 mm² guarantees optimum solder-free electrical connections according to DIN standard.
Features
- For solder-free electrical connections
- Two-hand operation for easy crimping of large conductor cross sections
- Good handling thanks to balanced centre of gravity, angled head and ergonomically-shaped grips
- Cirmping pressure is precisely set (calibrated) at the factory
- Crimping pliers of the new generation
- Consistently high crimping quality thanks to precision dies and ratchet (unlocked)
- Up to 30% reduced manual force compared to standard crimping pliers thanks to high leverage
- This text is machine translated.



































