• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 98 99 12 26-Piece Electricians Tool Case

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 669.00 / piece)
€ 669.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Knipex 98 99 12 26-Piece Electricians Tool Case

  • Containing a range of insulated KNIPEX tools for works on electrical installations
  • Shock-resistant plastic case
  • Foam inserts with recesses for the tools
  • iFxable partition wall
  • Dimensions, exterior (W x H x D): 440 x 105 x 385 mm
  • 'A green and a red arrow point in opposite directions on a grey background, symbolising conflict or choice.'
  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image depicts a black cross in a black circle on a white background.
  • A black hexagon with white borders on a white background.
  • The image shows the GS mark for 'tested safety', the VDE certificate for electrical safety standards in Germany.

Technical specifications

Product type

Tool kit

Range of uses

Electrical contractor

Car phone holder features

Case

Weight

4230 g

Material (details)

IMpact-resistant plastic case

Type

98 99 12

Documents & Downloads

Datasheet

Datasheet 816629 Knipex 98 99 12 26-Piece Electricians Tool Case

User & Safety Instructions

User & Safety Instructions 816629 Knipex 98 99 12 26-Piece Electricians Tool Case

Description

The Knipex 98 99 12 26-Piece Electricians Tool Case is equipped with an assortment of conventional insulated KNIPEX-tools for working on electrical systems, tested according to DIN EN/IEC 60900: 2004.

Scope of delivery

  • VDE Combination pliers KNIPEX 03 07 200: chromed, dip-insulated, VDE-tested, IEC 60900, DIN EN 60900, ASTM F1505, with grip zones for flat and round materials, with cutters for soft and hard wires, long cutting for thicker cables, cutter inductive-hardened in addition, cutting hardness approx. 60 HRC, special tool steel, hardened in oil and tempered, max. cutting value: medium-hard/hard wire Ø 3.8/2.5 mm, CU-/AL: Ø 13 mm, length 200 mm
  • VDE Side-cutter KNIPEX 70 07 160: DIN ISO 5749, chromed, dip-insulated, VDE-tested, with facette, IEC 60900, DIN EN 60900, ASTM F1505, precision cutting for soft and hard wire, clean cut at the cutting edges, even in case of thin Cu-wires, cutter inductive-hardened in addition, cutting hardness approx. 62 HRC, slim head shape for use in work areas difficult to access, vanadium electo-steel, hardened in oil and tempered, max. cutting value: soft/medium-hard/hard wire: Ø 4/2.8/2 mm, length 160 mm
  • 7 single-head wrenches SW 10/11/12/13/14/17/19 mm insulated till 1000 V: Head position 15° base tool chrome-plated, forged from chromium-vanadium steel, tested according to DIN EN/IEC 60900 : 2004
  • VDE Stripper knife KNIPEX 98 53 03: stable, fixed hook-blade, blade hardened in oil and tempered, grip with anti-skid protection, transparent protective cap, VDE-tested according to DIN EN/IEC 60900 : 200, blade length 28 mm, radius 7 mm, length 155 mm
  • 4 VDE slotted screwdrivers: 2.5 x 75/3.5 x 100/4.0 x 100/5.5 x 125 mm
  • 3 VDE slotted PH-screwdrivers: PH 0/PH 1/PH 2
  • Cross-handle with outer hexagon 12.5 mm (1/2") KNIPEX 98 40 insulated till 1000 V: For accepting socket wrench inserts, fast, secure and easy locking of the activation tools, base tool chrome-plated, special tool steel, square hardened in oil and tempered, tested according to DIN EN/IEC 60900 : 2004, Cross-handle 165 mm, length 200 mm
  • 7 socket-wrench inserts with inner hexagon 12.5 mm (1/2") 10/11/12/13/14/17/19 mm insulated till 1000 V: Base tool chrome-plated, chromium-vanadium steel, tested according to DIN EN/IEC 60900 : 2004
  • VDE cable stripping knife KNIPEX 98 52: Ergonomic grip with stable, fixed blade, tested according to DIN EN 60 900 and VDE standard, transparent protective cap, blade length 50 mm, length 180 mm
  • Case.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 700.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)