
Highlights & Details
Crimping lever pliers KNIPEX 97 52
- Consistent high crimping quality through precision inserts and lock (can be unlocked)
- Crimping pressure is factory-precisely adjusted (calibrated), operating positions
- Power strengthening through lever transmission for fatigue-free working
- Good handling through favorable grip position, low weight, short design and ergonomically-shaped grips
- Chromium-vanadium electro-steel in special quality, oil-hardened
Technical specifications
- Product type
Crimper
- Manufacturer part #
97 52 36 SB
- Range of uses
Insulated cable lugs
Insulated connectors
Insulated butt connectors
- Crimp area
0.5 up to 6 mm²
- Crimp area AWG
10 up to 20 awg
- Crimp area (min.)
0.5 mm²
- Crimp area (max.)
6 mm²
- Crimp area AWG (min.)
20 awg
- Crimp area AWG (max.)
10 awg
- Length
220 mm
- Material
Chromium-vanadium electric furnace steel
- Material properties
burnished
tempered
- Width
70 mm
- Height
50 mm
- Weight
487 g
- Factory colour
Multicolour
- Range of uses
Type 97 52 36 Insulated cable lugs and connectors
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 826970 Knipex PreciForce 97 52 36 SB Crimper Insulated cable lugs, Insulated connectors, Insulated butt connectors 0.5 up to 6
Description
This text is machine translated.
Features
- With precise profies and locking catch, for making standard electrical connections with constant high crimp quality
- Cimping pressure is set precisely (calibrated) at the factory
- The high rate of leverage provided by the lever lets you work effortlessly
- The well-positioned handles, low weight, short design and ergonomically shaped handle grips make the pliers a pleasure to handle. All stressed parts are made of special oil-hardened and tempered steel.






































