• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex X-Cut 73 05 160 Workshop Side cutter non-flush type 160 mm

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

X-Cut compact side cutting pliers, 73 05 160

  • Powerful, easily and universally
  • Precise Cuts finest wires as well as multi-strand cables and hard piano wire
  • Box joint: highest stability combined with low weight
  • High cutting power with low application of force through optimum matching of cutting angle and transmission ratio
  • 4% less effort required in comparison to standard side cutting pliers of the same length
  • 'A green and a red arrow point in opposite directions on a grey background, symbolising conflict or choice.'
  • Symbol image for Knipex X-Cut 73 05 160 Workshop Side cutter non-flush type 160 mm

Technical specifications

Product type

Side cutter

Manufacturer part #

73 05 160

Range of use

Workshop

Length

160 mm

Material

Chromium-vanadium steel

Material properties

tempered

chrome plated

Wire hardness (max.) soft wire

4.8 mm

Wire hardness (max.) medium wire

3.8 mm

Wire hardness (max.) hard wire

2.7 mm

Wire hardness piano wire (max.)

2.2 mm

Width

60 mm

Height

22 mm

Weight

175 g

Features

non-flush type

Type

Chrome plated pliers, grips with multi-component sheaths.

Type

73 05 160

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 816410 Knipex X-Cut 73 05 160 Workshop Side cutter non-flush type 160 mm

Description

Precise Cuts finest wires as well as multi-strand cables and hard piano wire. Powerful, easy and universal. High cutting power with low application of force through optimum matching of cutting angle and transmission ratio Box joint: highest stability combined with low weight Doubly supported joint axis for heavy-duty, continuous use Large opening angle for thicker cables Precise cutting even for fine CU wires Compact, lightweight design Can be used universally in mounting, maintenance and production 40% less effort required in comparison to standard side cutting pliers of the same length. Chrome-vanadium high speed steel, forged, oil-hardened multi-level

This text is machine translated.

Features

  • Box joint: highest stability combined with low weight
  • Doubly supported joint axis for heavy-duty, continuous use
  • High cutting power with low application of force through optimum combination of cutting edge angle and transmission ratio with laterally offset fulcrum
  • Large opening angle for thicker cables
  • Precise cutting even for fine CU wires
  • Compact, lightweight design
  • Can be used universally in mounting, maintenance and production
  • Chrome vanadium high-performance steel, forged, oil-hardened.

More interesting products

(*All information is plus legal VAT)