• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 3235-100 LED setting Village Warm white LED (monochrome) Multi-coloured incl. switch

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED scenery village with snowman and child

  • Battery powered operation
  • 9 warm-white LEDs
  • With switches
  • This text is machine translated.

Technical specifications

Product type

LED setting

Factory colour

Multi-coloured

Bulb type

LED (monochrome)

Dim

(L x W x H) 30 x 20 x 20 cm

Use

Inside

Colour

Warm white

Power supply (LOV)

battery-powered

n.rel.

No. of lights

9

Operating voltage

4.5 V

Material

Wood

Width

20 cm

Height

20 cm

Length

30 cm

IP20

Built-in LED

Motif

Village

Christmas lighting features

incl. switch

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2142385 Konstsmide 3235-100 LED setting Village Warm white LED (monochrome) Multi-coloured incl. switch

Description

Scope of delivery

  • LED scenery
  • User manual

Hints

Suitable batteries (3x 1.5 V AA) please order separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.