• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 4217-600 LED setting Gingerbread house Warm white LED (monochrome) Brown Selectable power supply, incl. switc

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED scenery, gingerbread house

  • Selectable power supply
  • 14 warm-white LEDs
  • With switches
  • This text is machine translated.

Technical specifications

Product type

LED setting

Factory colour

Brown

Bulb type

LED (monochrome)

Dim

(L x W x H) 25 x 13.5 x 21 cm

Use

Inside

Colour

Warm white

Power supply (LOV)

battery-powered

mains-powered

n.rel.

No. of lights

14

Operating voltage

4.5 V

Cable colour

Black

Material

Polyresin

Width

13.5 cm

Height

21 cm

Length

25 cm

IP20

Built-in LED

Motif

Gingerbread house

Christmas lighting features

Selectable power supply

incl. switch

Feed length

1.8 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2142703 Konstsmide 4217-600 LED setting Gingerbread house Warm white LED (monochrome) Brown Selectable power supply, incl. switc

Description

Scope of delivery

  • LED Scenery
  • User manual.

Hints

Suitable batteries (3x 1.5 V AA) please order separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.