• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 4373-000 LED setting TV and three snowmen Warm white LED (monochrome) Multi-coloured Selectable power supply,

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED-scenery television with 3 snowmen

  • Selectable power supply
  • Filled with water
  • With 8 Christmas songs
  • This text is machine translated.

Technical specifications

Product type

LED setting

Factory colour

Multi-coloured

Bulb type

LED (monochrome)

Use

Inside

Colour

Warm white

Power supply (LOV)

battery-powered

mains-powered

n.rel.

No. of lights

1

Operating voltage

4.5 V

Material

Plastic

Height

21.5 cm

Length

12.5 cm

IP20

Built-in LED

Motif

TV and three snowmen

Christmas lighting features

Selectable power supply

snow-covered

water-filled

incl. Christmas tunes

Feed length

1.8 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2142640 Konstsmide 4373-000 LED setting TV and three snowmen Warm white LED (monochrome) Multi-coloured Selectable power supply,

Description

Features

  • Snow covered.

Scope of delivery

  • LED scenery
  • 4.5 V transformer and cable
  • User manual

Hints

3x 1.5 V AA battery required. Please order separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.