• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 4223-000 LED setting Helicopter and snowman Neutral white LED (monochrome) Multi-coloured Selectable power su

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED-scenery helicopter with Santa Claus

  • Selectable power supply
  • 13 neutral white LEDs
  • With switches
  • This text is machine translated.

Technical specifications

Product type

LED setting

Factory colour

Multi-coloured

Bulb type

LED (monochrome)

Dim

(L x W x H) 32 x 18.5 x 22 cm

Use

Inside

Colour

Neutral white

Power supply (LOV)

battery-powered

mains-powered

n.rel.

No. of lights

13

Operating voltage

4.5 V

Energy consumption

4 kWh/1000h

Cable colour

Black

Material

Polyresin

Width

18.5 cm

Height

22 cm

Length

32 cm

IP20

Built-in LED

Motif

Helicopter and snowman

Christmas lighting features

Selectable power supply

incl. switch

Feed length

1.8 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2142658 Konstsmide 4223-000 LED setting Helicopter and snowman Neutral white LED (monochrome) Multi-coloured Selectable power su

Description

Scope of delivery

  • LED Scenery
  • User manual.

Hints

Please order suitable batteries (3x 1.5 V AAA) separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.