• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 4204-000 LED setting Pond and bridge RGBW LED (monochrome) Multi-coloured incl. switch

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED scenery pond with bridge

  • Battery powered operation
  • 10 RGB-LEDs
  • With switches
  • This text is machine translated.

Technical specifications

Product type

LED setting

Factory colour

Multi-coloured

Bulb type

LED (monochrome)

Dim

(L x W x H) 12.5 x 18 x 12 cm

Use

Inside

Colour

RGBW

Power supply (LOV)

battery-powered

n.rel.

No. of lights

10

Operating voltage

4.5 V

Material

Polyresin

Width

18 cm

Height

12 cm

Length

12.5 cm

IP20

Built-in LED

Motif

Pond and bridge

Christmas lighting features

incl. switch

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2142357 Konstsmide 4204-000 LED setting Pond and bridge RGBW LED (monochrome) Multi-coloured incl. switch

Description

Scope of delivery

  • LED Scenery
  • User manual.

Hints

Please order suitable batteries (3x 1.5 V AAA) separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.