• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 4368-550 LED setting Telephone box Warm white LED (monochrome) Red snow-covered, water-filled, Timer, incl. s

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED-scenery telephone box Charles Dickens

  • Battery powered operation
  • Filled with water
  • 5H Timer
  • This text is machine translated.

Technical specifications

Product type

LED setting

Factory colour

Red

Bulb type

LED (monochrome)

Dim

(L x W x H) 10.5 x 10.5 x 25 cm

Use

Inside

Colour

Warm white

Power supply (LOV)

battery-powered

n.rel.

No. of lights

1

Operating voltage

4.5 V

Material

Plastic

Width

10.5 cm

Height

25 cm

Length

10.5 cm

IP20

Built-in LED

Motif

Telephone box

Christmas lighting features

snow-covered

water-filled

Timer

incl. switch

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2142348 Konstsmide 4368-550 LED setting Telephone box Warm white LED (monochrome) Red snow-covered, water-filled, Timer, incl. s

Description

Features

  • Snow
  • with switch.

Scope of delivery

  • LED Scenery
  • User manual

Hints

Suitable batteries (3x 1.5 V C) please order separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.