• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 437-320 Benu Outdoor free standing light Energy-saving bulb, LED (monochrome) E-27 100 W Steel

1/5
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 619.00 / piece)
€ 715.00
-13 %
€ 619.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Outdoor standing lamp benu

  • 1-flame
  • Rauchfarbenes acrylic glass
  • This text is machine translated.

Technical specifications

Product type

Outdoor free standing light

Operating voltage

230 V

No. of bulbs

1

Bulb type

Energy-saving bulb

LED (monochrome)

E-27

Rating per bulb

100 W

100 W

IP23

Factory colour

Steel

Material

Steel

Dim

(Ø x H) 36 cm x 254 cm

n.rel.

Light bulb included

No

Height

254 cm

(Ø)

36 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1301525 Konstsmide 437-320 Benu Outdoor free standing light Energy-saving bulb, LED (monochrome) E-27 100 W Steel

Description

Scope of delivery

  • Outdoor standing lamp
  • User manual.

Hints

Suitable bulbs please order separately.

More interesting products

(*All information is plus legal VAT)