• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 498-750 Orion Outdoor free standing light Energy-saving bulb, LED (monochrome) E-27 60 W Black

1/4
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 375.00 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Outdoor standing lamp Orion

  • Power= 60 W

Technical specifications

Product type

Outdoor free standing light

Operating voltage

230 V

No. of bulbs

1

Bulb type

Energy-saving bulb

LED (monochrome)

E-27

Rating per bulb

60 W

60 W

Light features

Handmade

IP44

Factory colour

Black

Material

Aluminium

Dim

(Ø x H) 25 cm x 118 cm

n.rel.

Height

118 cm

(Ø)

25 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1301538 Konstsmide 498-750 Orion Outdoor free standing light Energy-saving bulb, LED (monochrome) E-27 60 W Black

Description

Scope of delivery

  • Outdoor standing lamp
  • User manual.

Hints

Suitable bulbs please order pray.

More interesting products

(*All information is plus legal VAT)