• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 7217-750 Firenze Outdoor free standing light Energy-saving bulb E-27 300 W Black

EAN:
Part number:
Item no:
Dispatches on Tue, 6 Apr 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 339.00 / piece)
€ 529.00
-36 %
€ 339.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Outdoor standing lamp Firenze 3-flame

  • Power= 300 W

Technical specifications

  • Base: Ø 26 cm
Product type

Outdoor free standing light

Operating voltage

230 V

No. of bulbs

3

Bulb type

Energy-saving bulb

E-27

Rating per bulb

100 W

300 W

Protection class

I

IP43

Factory colour

Black

Material

Aluminium

Weight

12.25 kg

Dim

(L x W x H) 57.5 cm x 57.5 cm x 2.2 m

n.rel.

Light bulb included

No

Width

57.5 cm

Height

2.2 m

Length

57.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 806666 Konstsmide 7217-750 Firenze Outdoor free standing light Energy-saving bulb E-27 300 W Black

Description

Scope of delivery

  • Outdoor standing lamp · Fixings · User manual.
  • This text is machine translated.

Hints

Please order bulbs separately.

More interesting products

(*All information is plus legal VAT)