• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KOPOS LHD 32X15_P2 Cable trunking (W x H) 32 mm x 15 mm 1 pc(s) White

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.25)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electrical installation channel LHD 32x15, white, with adhesive tape

  • Self-adhesive tape

Technical specifications

  • Material: PVC - lead-freeSelf-extinguishing: Yes, up to 30 s.Temperature resistance -5 - +60 °CFlame resistance 850 °C.Shock resistance 0.5 JProtection class IP 40Fire class: A1-F.
Product type

Cable trunking

Content

1 pc(s)

Factory colour

White

Dim

(W x H) 32 mm x 15 mm

Width

32 mm

Material

PVC

Height

15 mm

Documents & Downloads

Datasheet

Datasheet 2497044 KOPOS LHD 32X15_P2 Cable trunking (W x H) 32 mm x 15 mm 1 pc(s) White

User & Safety Instructions

User & Safety Instructions 2497044 KOPOS LHD 32X15_P2 Cable trunking (W x H) 32 mm x 15 mm 1 pc(s) White

Description

Designed for installation of low voltage power cables.Suitable for wall or ceiling mounting.Double lock on the lid increases the rigidity of the duct and provides for a stronger lid fixing Installation possible in areas with hazards caused by flammable gases and vapors (danger zone 2)Installation in areas with a dust explosion hazard (hazard zone 22) is possible

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 72.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)