• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KOPOS QS 45x45_BB Inset Mains outlet (1x) (L x W) 45 mm x 45 mm 1 pc(s) Red

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Quadro modular socket, 45x45 mm, red

  • Connection in series possible
  • Installation is done by latching
  • This text is machine translated.

Technical specifications

  • 250 V/AC 16 A
Product type

Inset

Component

Mains outlet (1x)

Content

1 pc(s)

Factory colour

Red

Dim

(L x W) 45 mm x 45 mm

Length

45 mm

Width

45 mm

Depth

40 mm

Documents & Downloads

Datasheet

Datasheet 1902023 KOPOS QS 45x45_BB Inset Mains outlet (1x) (L x W) 45 mm x 45 mm 1 pc(s) Red

User & Safety Instructions

User & Safety Instructions 1902023 KOPOS QS 45x45_BB Inset Mains outlet (1x) (L x W) 45 mm x 45 mm 1 pc(s) Red

More interesting products

(*All information is plus legal VAT)