• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 193606003 Pull switch Brown 1 x Off/On 10 A 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.06 / piece)
€ 9.06
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Pull switch

Lighting type

None

Print motif

None

Factory colour

Brown

Material

Thermoplastic

Switch position

1 x Off/On

Functions

latch

Length

81 mm

Width

33 mm

Height

26 mm

Dim

(L x W x H) 81 x 33 x 26 mm

Switching voltage

250 V AC

Switching current (max.)

10 A

Content

1 pc(s)

Type

193606003

Documents & Downloads

Datasheet

Datasheet 1403937 Kopp 193606003 Pull switch Brown 1 x Off/On 10 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1403937 Kopp 193606003 Pull switch Brown 1 x Off/On 10 A 1 pc(s)

More interesting products

(*All information is plus legal VAT)