• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 117.7155 eMobility charging cable 8 m

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

eMobility charging cable

Type A

Type 2

Type B

Type 1

No. of phases

1-phase

Charging mode

Mode 3

Cable length

8 m

Nominal voltage

230 V

Nominal current

32 A

Nominal current - rounded value

32 A

Charging capacity

7.40 kW

Charging current

32 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2735809 KS Tools 117.7155 eMobility charging cable 8 m

Description

• Connection cable from the charging station to the vehicle• For electric and hybrid vehicles• Type 2 - Type 2 (IEC 62196-2)• Up to 7.4 kW charging power• 32 A (single phase)• 230 V• Mode 3• 8 Meter Cable length• With overheating protection• TÜV certified, CE and RoHS certified• Cable bag includedWith this Mode 3 quality cable, you can charge your electric or hybrid vehicle very fast, safely and reliably. The integrated overheating protection interrupts the power supply in case of high heat development and prevents damages to the battery of the vehicle or to the charging station. With a charging power of up to 7.4 kW and a cable length of 8 meters, this Ideal charging cable is suitable for charging at home or on a public charging station. The ergonomically shaped plug and high-quality, long-life cable make this charging cable a reliable partner for charging your electric or hybrid vehicle. You can also use this cable for charging on charging stations up to a maximum of 7.4 kW, as the Mode 3 charging units are designed to ensure that your vehicle receives the correct electrical power over the cable. The charging plug can be locked at the station as well as at the vehicle, also simply lock your car. The plugs are then securely connected to your car and the station and you can move away from your electric car while charging. In order that your charging cable can be stowed away safely, while you are not charging, a convenient cable bag is included in the delivery of your new charging cable.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 546.97*

What kind of Electric Vehicle Charging Cables are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)